S93515 | |
---|---|
DigiKey Part Number | 2101-S93515-ND |
Manufacturer | |
Manufacturer Product Number | S93515 |
Description | POWERPLUS HIGH CURRENT TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S93515 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 272 A | |
Number of Pins | 14 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.61400 | ¥146.14 |
25 | ¥13.99280 | ¥349.82 |
99 | ¥13.05949 | ¥1,292.89 |
297 | ¥11.81613 | ¥3,509.39 |
594 | ¥10.88320 | ¥6,464.62 |
1,089 | ¥9.32850 | ¥10,158.74 |
2,574 | ¥8.70658 | ¥22,410.74 |