SSW-115-01-T-S

DigiKey Part Number
SAM1213-15-ND
Manufacturer
Manufacturer Product Number
SSW-115-01-T-S
Description
CONN RCPT 15POS 0.1 TIN PCB
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSW-115-01-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.76000¥15.76
10¥13.73400¥137.34
100¥12.26970¥1,226.97
500¥10.22474¥5,112.37
1,000¥8.76405¥8,764.05
5,000¥7.77077¥38,853.85
10,000¥7.70464¥77,046.40
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 3628
Unit Price: ¥28.65000
CONN RCPT 1POS TIN PCB
In-Stock: 1405
Unit Price: ¥1.56000
CONN RCPT 2POS 0.1 TIN PCB
In-Stock: 522
Unit Price: ¥2.87000
CONN RCPT 3POS 0.1 TIN PCB
In-Stock: 3559
Unit Price: ¥3.78000
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 61
Unit Price: ¥5.01000