RF3-04-T-00-50-G | ||
---|---|---|
DigiKey Part Number | 2057-RF3-04-T-00-50-G-ND | |
Manufacturer | ||
Manufacturer Product Number | RF3-04-T-00-50-G | |
Description | RF SMB CONNECTOR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥28.61000 | ¥286.10 |
25 | ¥27.09760 | ¥677.44 |
50 | ¥26.46700 | ¥1,323.35 |
100 | ¥25.20600 | ¥2,520.60 |
300 | ¥22.05523 | ¥6,616.57 |
500 | ¥21.42508 | ¥10,712.54 |
1,000 | ¥18.27434 | ¥18,274.34 |
2,500 | ¥17.01404 | ¥42,535.10 |