AD1W | ||
---|---|---|
DigiKey Part Number | 1097-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | AD1W | |
Description | CONN ADAPT BNC JACK TO WECO PLUG | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To WECo, Standard Plug, Male Pin 75 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | WECo, Standard Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Push-Pull | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.99000 | ¥342.99 |
10 | ¥300.38000 | ¥3,003.80 |
30 | ¥287.39833 | ¥8,621.95 |
50 | ¥278.12620 | ¥13,906.31 |
100 | ¥268.85610 | ¥26,885.61 |
250 | ¥264.88280 | ¥66,220.70 |