




J3W | |
|---|---|
DigiKey Part Number | 1097-1068-ND |
Manufacturer | |
Manufacturer Product Number | J3W |
Description | COAX ADAPT BNC TO WECO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To WECo, Standard Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) BNC Jack, Female Socket |
Mfr | Convert To (Adapter End) WECo, Standard Jack, Female Socket |
Packaging Bulk | Impedance 75 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Panel Mount |
Conversion Type Between Series | Mounting Feature Flange |
Adapter Series | Fastening Type Bayonet Lock, Push-Pull |
Center Gender Female to Female | Body Finish Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥238.01000 | ¥238.01 |
| 10 | ¥202.31700 | ¥2,023.17 |
| 30 | ¥187.22433 | ¥5,616.73 |
| 50 | ¥180.60020 | ¥9,030.01 |
| 100 | ¥171.98530 | ¥17,198.53 |
| 250 | ¥161.23084 | ¥40,307.71 |
| 500 | ¥153.54622 | ¥76,773.11 |




