Adapter Coaxial Connector BNC Jack, Female Socket To WECo, Standard Plug, Male Pin 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1W

DigiKey Part Number
1097-1005-ND
Manufacturer
Manufacturer Product Number
AD1W
Description
COAX ADAPT BNC TO WECO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To WECo, Standard Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
BNC Jack, Female Socket
Mfr
Convert To (Adapter End)
WECo, Standard Plug, Male Pin
Packaging
Bulk
Impedance
75 Ohms
Part Status
Active
Style
Straight
Adapter Type
Plug to Jack
Mounting Type
Free Hanging (In-Line)
Conversion Type
Between Series
Fastening Type
Bayonet Lock, Push-Pull
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥434.30000¥434.30
10¥369.17100¥3,691.71
30¥341.64667¥10,249.40
50¥329.56140¥16,478.07
100¥313.84650¥31,384.65
250¥294.22672¥73,556.68
Manufacturers Standard Package