FGG.3K.324.CLAC10

DigiKey Part Number
1124-FGG.3K.324.CLAC10-ND
Manufacturer
Manufacturer Product Number
FGG.3K.324.CLAC10
Description
Circular Metal
Customer Reference
Detailed Description
24 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
24
Shell Size - Insert
324
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
0.378" ~ 0.394" (9.60mm ~ 10.00mm)
Operating Temperature
-55°C ~ 200°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,190.43000¥1,190.43
Manufacturers Standard Package