FC6125 | ||
---|---|---|
DigiKey Part Number | 4654-FC6125-ND | |
Manufacturer | ||
Manufacturer Product Number | FC6125 | |
Description | XLR 4ACM/M 4 PIN MALE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥26.61500 | ¥266.15 |
25 | ¥25.20600 | ¥630.15 |
50 | ¥24.61980 | ¥1,230.99 |
100 | ¥23.44840 | ¥2,344.84 |
250 | ¥20.51712 | ¥5,129.28 |
500 | ¥19.93098 | ¥9,965.49 |
1,000 | ¥16.99992 | ¥16,999.92 |
2,500 | ¥15.82752 | ¥39,568.80 |