MDJ-006-FS | |
---|---|
DigiKey Part Number | 2057-MDJ-006-FS-ND |
Manufacturer | |
Manufacturer Product Number | MDJ-006-FS |
Description | CONN JACK FMALE MINI DIN 6P SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Tin | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.83500 | ¥98.35 |
25 | ¥9.41760 | ¥235.44 |
40 | ¥9.21100 | ¥368.44 |
100 | ¥8.79140 | ¥879.14 |
300 | ¥7.95403 | ¥2,386.21 |
500 | ¥7.32618 | ¥3,663.09 |
1,000 | ¥6.27949 | ¥6,279.49 |
2,400 | ¥5.86089 | ¥14,066.14 |