Thermal Cutoffs (Thermal Fuses)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - DC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
999 In Stock | 1 : ¥21.89000 Bag | Bag | Active | Breaker | - | 180°F (82°C) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
998 In Stock | 1 : ¥21.89000 Bag | Bag | Active | Breaker | - | 171°F (77°C) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
998 In Stock | 1 : ¥21.89000 Bag | Bag | Active | Breaker | - | 90°C (194°F) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
949 In Stock | 1 : ¥21.89000 Bag | Bag | Active | Breaker | - | 185°F (85°C) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
0 In Stock Check Lead Time | 5,000 : ¥8.31689 Bag | Bag | Active | Breaker | - | 171°F (77°C) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
0 In Stock Check Lead Time | 5,000 : ¥8.31689 Bag | Bag | Active | Breaker | - | 185°F (85°C) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
0 In Stock Check Lead Time | 5,000 : ¥8.31689 Bag | Bag | Active | Breaker | - | 180°F (82°C) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
0 In Stock Check Lead Time | 5,000 : ¥8.31689 Bag | Bag | Active | Breaker | - | 90°C (194°F) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard |