81400000005 | ||
---|---|---|
DigiKey Part Number | F5719-ND | |
Manufacturer | ||
Manufacturer Product Number | 81400000005 | |
Description | FUSE HOLDER CART 250V 6.3A PCB | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.17000 | ¥34.17 |
5 | ¥32.99800 | ¥164.99 |
10 | ¥31.82500 | ¥318.25 |
50 | ¥24.75260 | ¥1,237.63 |
100 | ¥20.62740 | ¥2,062.74 |
300 | ¥20.03773 | ¥6,011.32 |
500 | ¥17.09096 | ¥8,545.48 |
1,000 | ¥16.20686 | ¥16,206.86 |
5,000 | ¥16.19071 | ¥80,953.55 |