81100000005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: ¥44.96000
Datasheet
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
81100000005
81100000005

81100000005

DigiKey Part Number
WK6229-ND
Manufacturer
Manufacturer Product Number
81100000005
Description
FUSE HOLDER CART 250V 6.3A PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
81100000005 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
Contact Material
Copper Alloy
Current Rating (Amps)
6.3 A
Contact Finish
Tin
For Use With/Related Products
3AG, 1/4" x 1-1/4", 5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81400000005Littelfuse Inc.1,000F5719-ND¥44.96000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.59000¥33.59
5¥27.83600¥139.18
10¥25.68400¥256.84
50¥21.30480¥1,065.24
100¥19.65060¥1,965.06
300¥17.27610¥5,182.83
500¥16.26602¥8,133.01
1,000¥14.98198¥14,981.98
5,000¥14.87925¥74,396.25
Manufacturers Standard Package