Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 1.25A | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 2A | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 1.25A | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 2A | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 100mA | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 125mA | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 250mA | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 600mA | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 1A | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 1.5A | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 4A | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 1A | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount | 5A | 600 VAC | Slow Blow | Telecom | - | - | CE, CSA, cURus | -55°C ~ 125°C | 60A | Radial Bend Cylinder | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) |