RJS 250 | ||
---|---|---|
DigiKey Part Number | RJS250-ND | |
Manufacturer | ||
Manufacturer Product Number | RJS 250 | |
Description | FUSE BRD MNT 250MA 600VAC RADIAL | |
Customer Reference | ||
Detailed Description | 250mA 600 VAC Fuse Board Mount Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | RJS 250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 600 VAC | |
Response Time | Slow Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 60A | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |
Melting I²t | 0.64 | |
DC Cold Resistance | 3.2 Ohms |