P6SMB18CA/TR7 | |
---|---|
DigiKey Part Number | YAG6645TR-ND - Tape & Reel (TR) YAG6645CT-ND - Cut Tape (CT) YAG6645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18CA/TR7 |
Description | P6SMB DO214AA, BIDIRECTIONAL 18V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB18CA/TR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26350 | ¥126.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.03100 | ¥515.50 |
1,000 | ¥0.76500 | ¥765.00 |
2,500 | ¥0.64356 | ¥1,608.90 |
5,000 | ¥0.61530 | ¥3,076.50 |
12,500 | ¥0.53214 | ¥6,651.75 |
25,000 | ¥0.52217 | ¥13,054.25 |
50,000 | ¥0.43237 | ¥21,618.50 |