SP0503BAHTG | ||
---|---|---|
DigiKey Part Number | F2715TR-ND - Tape & Reel (TR) F2715CT-ND - Cut Tape (CT) F2715DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SP0503BAHTG | |
Description | TVS DIODE 5.5VWM 8.5VC SOT143-4 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SOT-143-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | SP0503BAHTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.09100 | ¥60.91 |
100 | ¥4.21470 | ¥421.47 |
500 | ¥3.52148 | ¥1,760.74 |
1,000 | ¥2.99707 | ¥2,997.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66924 | ¥8,007.72 |
6,000 | ¥2.52877 | ¥15,172.62 |
9,000 | ¥2.34145 | ¥21,073.05 |
30,000 | ¥2.30399 | ¥69,119.70 |