1812L150/12DR | |
---|---|
DigiKey Part Number | F4160TR-ND - Tape & Reel (TR) F4160CT-ND - Cut Tape (CT) F4160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L150/12DR |
Description | PTC RESET FUSE 12V 1.5A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
5 | ¥4.59800 | ¥22.99 |
10 | ¥4.45800 | ¥44.58 |
50 | ¥3.75020 | ¥187.51 |
100 | ¥3.11400 | ¥311.40 |
250 | ¥2.83076 | ¥707.69 |
500 | ¥2.40632 | ¥1,203.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.84919 | ¥2,773.78 |
3,000 | ¥1.75355 | ¥5,260.65 |
7,500 | ¥1.75178 | ¥13,138.35 |