ERZ-C20EK201 | ||
---|---|---|
DigiKey Part Number | P7126-ND | |
Manufacturer | ||
Manufacturer Product Number | ERZ-C20EK201 | |
Description | VARISTOR 200V 8KA MODULE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 200 V 8 kA Varistor 1 Circuit Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 8 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.49000 | ¥94.49 |
10 | ¥85.34400 | ¥853.44 |
100 | ¥70.65540 | ¥7,065.54 |
1,000 | ¥53.58701 | ¥53,587.01 |