SMBJ8.5CA-Q | |
---|---|
DigiKey Part Number | 118-SMBJ8.5CA-QTR-ND - Tape & Reel (TR) 118-SMBJ8.5CA-QCT-ND - Cut Tape (CT) 118-SMBJ8.5CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CA-Q |
Description | TVS DIODE 8.5VWM 14.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥2.00490 | ¥200.49 |
500 | ¥1.56546 | ¥782.73 |
1,000 | ¥1.27237 | ¥1,272.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13745 | ¥3,412.35 |
6,000 | ¥1.07961 | ¥6,477.66 |
9,000 | ¥1.00250 | ¥9,022.50 |
30,000 | ¥0.97936 | ¥29,380.80 |
75,000 | ¥0.95440 | ¥71,580.00 |