CDSOT236-0504C | |
---|---|
DigiKey Part Number | CDSOT236-0504CTR-ND - Tape & Reel (TR) CDSOT236-0504CCT-ND - Cut Tape (CT) CDSOT236-0504CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT236-0504C |
Description | TVS DIODE 5VWM 10VC SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT236-0504C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.95700 | ¥89.57 |
100 | ¥6.96530 | ¥696.53 |
500 | ¥5.90388 | ¥2,951.94 |
1,000 | ¥4.80934 | ¥4,809.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.52742 | ¥13,582.26 |
6,000 | ¥4.31183 | ¥25,870.98 |
9,000 | ¥4.11282 | ¥37,015.38 |