PUSB3AB6Z

DigiKey Part Number
1727-2028-2-ND - Tape & Reel (TR)
1727-2028-1-ND - Cut Tape (CT)
1727-2028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3AB6Z
Description
TVS DIODE 3.3VWM 6VC 7XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Datasheet
 Datasheet
EDA/CAD Models
PUSB3AB6Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
6
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
6V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
7-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.00500¥30.05
25¥2.75160¥68.79
100¥2.04820¥204.82
250¥1.85628¥464.07
500¥1.53630¥768.15
1,000¥1.15218¥1,152.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.05617¥4,224.68
8,000¥0.99215¥7,937.20
12,000¥0.92814¥11,137.68
28,000¥0.85133¥23,837.24
100,000¥0.80012¥80,012.00
Manufacturers Standard Package