156.5677.5401

DigiKey Part Number
F11197-ND
Manufacturer
Manufacturer Product Number
156.5677.5401
Description
FUSE STRIP 40A 32VDC BOLT 100PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40A 32 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
40A
Voltage Rating - AC
-
Voltage Rating - DC
32 VDC
Response Time
-
Applications
Automotive
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
1kA
Package / Case
Metal Strip
Size / Dimension
1.654" L x 0.472" W x 0.031" H (42.00mm x 12.00mm x 0.80mm)
Grade
-
Qualification
-
Melting I²t
11200.0
DC Cold Resistance
0.89 mOhms
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.36000¥5.36
5¥5.20200¥26.01
10¥4.86200¥48.62
50¥4.02000¥201.00
100¥3.35060¥335.06
300¥3.26653¥979.96
500¥2.94928¥1,474.64
Manufacturers Standard Package