D60V0L4B10LP-7 | |
---|---|
DigiKey Part Number | D60V0L4B10LP-7DITR-ND - Tape & Reel (TR) D60V0L4B10LP-7DICT-ND - Cut Tape (CT) D60V0L4B10LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D60V0L4B10LP-7 |
Description | TVS DIODE 60VWM 125VC U-DFN2510 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10 |
Datasheet | Datasheet |
EDA/CAD Models | D60V0L4B10LP-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 65V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65260 | ¥165.26 |
500 | ¥1.52982 | ¥764.91 |
1,000 | ¥1.04027 | ¥1,040.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95771 | ¥2,873.13 |
6,000 | ¥0.91792 | ¥5,507.52 |
9,000 | ¥0.82613 | ¥7,435.17 |
30,000 | ¥0.81389 | ¥24,416.70 |
75,000 | ¥0.76493 | ¥57,369.75 |