MF-RM005/240-2 | ||
---|---|---|
DigiKey Part Number | MF-RM005/240-2TR-ND - Tape & Reel (TR) MF-RM005/240-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MF-RM005/240-2 | |
Description | PTC RESET FUSE 240V 50MA RADIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 50 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 1 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 18.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 65 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" Dia x 0.150" T (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
5 | ¥3.82600 | ¥19.13 |
10 | ¥3.70200 | ¥37.02 |
50 | ¥3.11800 | ¥155.90 |
100 | ¥2.58840 | ¥258.84 |
250 | ¥2.35280 | ¥588.20 |
500 | ¥1.99980 | ¥999.90 |
1,000 | ¥1.76460 | ¥1,764.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64696 | ¥3,293.92 |
4,000 | ¥1.61753 | ¥6,470.12 |
6,000 | ¥1.58813 | ¥9,528.78 |
10,000 | ¥1.52930 | ¥15,293.00 |