SF-3812TM200T-2

DigiKey Part Number
SF-3812TM200T-2TR-ND - Tape & Reel (TR)
SF-3812TM200T-2CT-ND - Cut Tape (CT)
SF-3812TM200T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-3812TM200T-2
Description
FUSE BRD MT 2A 600VAC/250DC 2SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 A 600 V AC 250 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-3812TM200T-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
60A AC, 50A DC
Melting I²t
24.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.83000¥9.83
5¥9.50800¥47.54
10¥8.90100¥89.01
50¥7.36540¥368.27
100¥6.13750¥613.75
250¥5.98420¥1,496.05
500¥5.06338¥2,531.69
1,000¥4.44971¥4,449.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.21956¥10,548.90
5,000¥3.98940¥19,947.00
12,500¥3.83595¥47,949.38
Manufacturers Standard Package