ERZ-V20D431 | ||
---|---|---|
DigiKey Part Number | P7277-ND | |
Manufacturer | ||
Manufacturer Product Number | ERZ-V20D431 | |
Description | VARISTOR 430V 10KA DISC 20MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm | |
Datasheet | Datasheet | |
EDA/CAD Models | ERZ-V20D431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 303J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 21.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.97200 | ¥139.72 |
25 | ¥13.17760 | ¥329.44 |
100 | ¥11.22790 | ¥1,122.79 |
250 | ¥10.54244 | ¥2,635.61 |
500 | ¥9.22468 | ¥4,612.34 |
1,000 | ¥7.64331 | ¥7,643.31 |
2,500 | ¥7.11616 | ¥17,790.40 |
5,000 | ¥6.85260 | ¥34,263.00 |