SMLVT3V3 | |
---|---|
DigiKey Part Number | 497-2496-2-ND - Tape & Reel (TR) 497-2496-1-ND - Cut Tape (CT) 497-2496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLVT3V3 |
Description | TVS DIODE 3.3VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMLVT3V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4.1V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 200A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5200pF @ 1MHz | |
Operating Temperature | -25°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.33600 | ¥53.36 |
100 | ¥3.69610 | ¥369.61 |
500 | ¥3.08822 | ¥1,544.11 |
1,000 | ¥2.62823 | ¥2,628.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.34077 | ¥5,851.93 |
5,000 | ¥2.21757 | ¥11,087.85 |
12,500 | ¥2.05330 | ¥25,666.25 |
25,000 | ¥2.03297 | ¥50,824.25 |