QSBT40-7-F | |
---|---|
DigiKey Part Number | QSBT40-FDITR-ND - Tape & Reel (TR) QSBT40-FDICT-ND - Cut Tape (CT) QSBT40-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSBT40-7-F |
Description | TVS DIODE 30VWM SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | QSBT40-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.64000 | ¥56.40 |
100 | ¥4.38790 | ¥438.79 |
500 | ¥3.71916 | ¥1,859.58 |
1,000 | ¥3.02966 | ¥3,029.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.85209 | ¥8,556.27 |
6,000 | ¥2.71628 | ¥16,297.68 |
9,000 | ¥2.59091 | ¥23,318.19 |
30,000 | ¥2.58594 | ¥77,578.20 |