D5V0F4U6V-7 | |
---|---|
DigiKey Part Number | D5V0F4U6V-7DITR-ND - Tape & Reel (TR) D5V0F4U6V-7DICT-ND - Cut Tape (CT) D5V0F4U6V-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F4U6V-7 |
Description | TVS DIODE 5.5VWM 12VC SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0F4U6V-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40640 | ¥140.64 |
500 | ¥1.30176 | ¥650.88 |
1,000 | ¥0.88527 | ¥885.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81494 | ¥2,444.82 |
6,000 | ¥0.78110 | ¥4,686.60 |
9,000 | ¥0.70299 | ¥6,326.91 |
30,000 | ¥0.69258 | ¥20,777.40 |
75,000 | ¥0.65092 | ¥48,819.00 |