B72220W2131K101 | ||
---|---|---|
DigiKey Part Number | 495-77236-ND | |
Manufacturer | ||
Manufacturer Product Number | B72220W2131K101 | |
Description | VARISTOR 205V 10KA DISC 23MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 205 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm | |
Datasheet | Datasheet | |
EDA/CAD Models | B72220W2131K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 10 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.95400 | ¥129.54 |
25 | ¥12.21880 | ¥305.47 |
150 | ¥10.41000 | ¥1,561.50 |
300 | ¥9.77487 | ¥2,932.46 |
600 | ¥8.55305 | ¥5,131.83 |
1,050 | ¥7.08678 | ¥7,441.12 |
2,550 | ¥6.78810 | ¥17,309.65 |