Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,160 : ¥288.10572 Bulk | Bulk | Active | Advanced Mezzanine Card B+, MicroTCA | Female | 85 | 170 | 0.063" (1.60mm) | 2 | 0.029" (0.75mm) | Dual | - | Through Hole, Right Angle | Press-Fit | Copper Alloy | Gold or Gold-Palladium | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1,080 : ¥232.29056 Bulk | Bulk | Active | Advanced Mezzanine Card B+, MicroTCA | Female | 85 | 170 | 0.063" (1.60mm) | 2 | 0.029" (0.75mm) | Dual | - | Through Hole, Right Angle | Press-Fit | Copper Alloy | Gold or Gold-Palladium | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1,080 : ¥276.11752 Bulk | Bulk | Active | Advanced Mezzanine Card B+, MicroTCA | Female | 85 | 170 | 0.063" (1.60mm) | 2 | 0.029" (0.75mm) | Dual | - | Through Hole, Right Angle | Press-Fit | Copper Alloy | Gold or Gold-Palladium | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 2,160 : ¥282.73441 Bulk | Bulk | Active | Advanced Mezzanine Card B+, MicroTCA | Female | 85 | 170 | 0.063" (1.60mm) | 2 | 0.029" (0.75mm) | Dual | - | Through Hole, Right Angle | Press-Fit | Copper Alloy | Gold or Gold-Palladium | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 2,160 : ¥297.51754 Bulk | Bulk | Active | Advanced Mezzanine Card B+, MicroTCA | Female | 85 | 170 | 0.063" (1.60mm) | 2 | 0.029" (0.75mm) | Dual | - | Through Hole, Right Angle | Press-Fit | Copper Alloy | Gold or Gold-Palladium | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 108 : ¥370.90741 Bulk | Bulk | Active | Advanced Mezzanine Card B+, MicroTCA | Female | 85 | 170 | 0.063" (1.60mm) | 2 | 0.029" (0.75mm) | Dual | - | Through Hole, Right Angle | Press-Fit | Copper Alloy | Gold or Gold-Palladium | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 90 : ¥386.74322 Bulk | Bulk | Active | Advanced Mezzanine Card B+, MicroTCA | Female | 85 | 170 | 0.063" (1.60mm) | 2 | 0.029" (0.75mm) | Dual | - | Through Hole, Right Angle | Press-Fit | Copper Alloy | Gold or Gold-Palladium | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 90 : ¥576.54789 Tube | Tube | Active | Advanced Mezzanine Card B+, MicroTCA | Female | 85 | 170 | 0.063" (1.60mm) | 2 | 0.029" (0.75mm) | Dual | - | Through Hole, Right Angle | Press-Fit | Copper Alloy | Gold or Gold-Palladium | - | - | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | PCI™ | Female | 11; 49 | 120 | 0.062" (1.57mm) | 2 | 0.050" (1.27mm) | Dual | - | Through Hole, Right Angle | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | - | Natural | - | - |