0679105700 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ATTEND Technology
In Stock: 3,282
Unit Price: ¥2,458.00000
Datasheet

Similar


ATTEND Technology
In Stock: 810
Unit Price: ¥2,686.00000
Datasheet

Similar


JAE Electronics
In Stock: 10,136
Unit Price: ¥2,186.00000
Datasheet

0679105700

DigiKey Part Number
WM7125TR-ND - Tape & Reel (TR)
WM7125CT-ND - Cut Tape (CT)
WM7125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679105700
Description
CONN PCI EXP MIN FML 52POS 0.031
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0679105700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
52
Card Thickness
0.039" (1.00mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.17000¥44.17
10¥38.87100¥388.71
100¥30.92050¥3,092.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥30.92086¥10,822.30
1,050¥25.62012¥26,901.13
1,750¥24.73669¥43,289.21
2,450¥23.85325¥58,440.46
Manufacturers Standard Package