


119A-56A00-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-56A00-R02TR-ND - Tape & Reel (TR) 4827-119A-56A00-R02CT-ND - Cut Tape (CT) 4827-119A-56A00-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-56A00-R02 |
Description | CONN PCI EXP MIN FML 52POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 119A-56A00-R02 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions/Bay/Row 8; 18 | Color Black |
Number of Positions 52 | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥12.91700 | ¥129.17 |
| 25 | ¥12.11040 | ¥302.76 |
| 50 | ¥11.53140 | ¥576.57 |
| 100 | ¥10.97970 | ¥1,097.97 |
| 250 | ¥10.29152 | ¥2,572.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 550 | ¥10.02082 | ¥5,511.45 |
| 1,100 | ¥9.54261 | ¥10,496.87 |
| 1,650 | ¥9.27359 | ¥15,301.42 |
| 2,750 | ¥8.94549 | ¥24,600.10 |
| 3,850 | ¥8.73579 | ¥33,632.79 |
| 5,500 | ¥8.51894 | ¥46,854.17 |











