HSEC8-125-01-L-DV-A-K-TR | |
---|---|
DigiKey Part Number | 612-HSEC8-125-01-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-HSEC8-125-01-L-DV-A-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSEC8-125-01-L-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 50POS 0.031 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-125-01-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.49900 | ¥474.99 |
25 | ¥44.87240 | ¥1,121.81 |
50 | ¥43.77880 | ¥2,188.94 |
100 | ¥41.59020 | ¥4,159.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥33.52756 | ¥9,220.08 |
550 | ¥31.55538 | ¥17,355.46 |
825 | ¥29.58320 | ¥24,406.14 |
1,375 | ¥27.61099 | ¥37,965.11 |
1,925 | ¥27.01933 | ¥52,012.21 |
2,750 | ¥26.23045 | ¥72,133.74 |