MM70-314B1-2-R300 | |
---|---|
DigiKey Part Number | 670-MM70-314B1-2-R300TR-ND - Tape & Reel (TR) 670-MM70-314B1-2-R300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MM70-314B1-2-R300 |
Description | CONN MXM 3.0 FMALE 314POS 0.020 |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MM70-314B1-2-R300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | MXM 3.0 | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 314 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.84000 | ¥76.84 |
10 | ¥69.17200 | ¥691.72 |
25 | ¥65.15920 | ¥1,628.98 |
50 | ¥63.48940 | ¥3,174.47 |
100 | ¥61.81880 | ¥6,181.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥55.13563 | ¥16,540.69 |
600 | ¥51.79400 | ¥31,076.40 |
900 | ¥48.45248 | ¥43,607.23 |
1,500 | ¥44.44261 | ¥66,663.92 |