Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 4,000 : ¥0.39881 Bulk | Bulk | Not For New Designs | 0.33 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 3.5 mA @ 120 Hz | 5.25 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.39881 Tape & Box (TB) | Tape & Box (TB) | Not For New Designs | 0.1 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 1 mA @ 120 Hz | 1.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.39881 Tape & Box (TB) | Tape & Box (TB) | Not For New Designs | 0.1 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 1 mA @ 120 Hz | 1.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.39881 Tape & Box (TB) | Tape & Box (TB) | Not For New Designs | 0.22 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 2.3 mA @ 120 Hz | 3.45 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.39881 Tape & Box (TB) | Tape & Box (TB) | Not For New Designs | 0.22 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 2.3 mA @ 120 Hz | 3.45 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.39881 Tape & Box (TB) | Tape & Box (TB) | Not For New Designs | 0.33 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 3.5 mA @ 120 Hz | 5.25 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.39881 Tape & Box (TB) | Tape & Box (TB) | Not For New Designs | 0.33 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 3.5 mA @ 120 Hz | 5.25 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.39881 Tape & Box (TB) | Tape & Box (TB) | Not For New Designs | 0.47 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 5 mA @ 120 Hz | 7.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 4,000 : ¥0.39881 Tape & Box (TB) | Tape & Box (TB) | Not For New Designs | 0.47 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 5 mA @ 120 Hz | 7.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 6.3 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 78 mA @ 120 Hz | 117 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 6.3 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 34 mA @ 120 Hz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 µF | ±20% | 6.3 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 120 mA @ 120 Hz | 180 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 6.3 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 40 mA @ 120 Hz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 µF | ±20% | 6.3 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 48 mA @ 120 Hz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 10 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 87 mA @ 120 Hz | 130.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 10 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 35 mA @ 120 Hz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 10 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 43 mA @ 120 Hz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 µF | ±20% | 10 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 59 mA @ 120 Hz | 88.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 28 mA @ 120 Hz | 42 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 16 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 98 mA @ 120 Hz | 147 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 16 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 39 mA @ 120 Hz | 58.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 16 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 55 mA @ 120 Hz | 82.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 µF | ±20% | 16 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 65 mA @ 120 Hz | 97.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 25 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 28 mA @ 120 Hz | 42 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 25 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 48 mA @ 120 Hz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can |