USW1H0R1MDD1TP | ||
---|---|---|
DigiKey Part Number | USW1H0R1MDD1TP-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | USW1H0R1MDD1TP | |
Description | CAP ALUM 0.1UF 20% 50V RADIAL | |
Customer Reference | ||
Detailed Description | 0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C | |
EDA/CAD Models | USW1H0R1MDD1TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 mA @ 10 kHz | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39881 | ¥1,595.24 |