Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13 mA @ 120 Hz | 19.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.197" (5.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 4 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 56 mA @ 120 Hz | 84 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 4 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19 mA @ 120 Hz | 28.5 mA @ 10 kHz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 µF | ±20% | 4 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 96 mA @ 120 Hz | 144 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 4 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 28 mA @ 120 Hz | 42 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 µF | ±20% | 4 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 145 mA @ 120 Hz | 217.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.315" Dia (8.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 µF | ±20% | 4 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 33 mA @ 120 Hz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 µF | ±20% | 4 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 185 mA @ 120 Hz | 277.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.315" Dia (8.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15 mA @ 120 Hz | 22.5 mA @ 10 kHz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 70 mA @ 120 Hz | 105 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 28 mA @ 120 Hz | 42 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 165 mA @ 10 kHz | 0.098" (2.50mm) | 0.315" Dia (8.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 37 mA @ 120 Hz | 55.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 170 mA @ 120 Hz | 255 mA @ 10 kHz | 0.098" (2.50mm) | 0.315" Dia (8.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 45 mA @ 120 Hz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 80 mA @ 120 Hz | 120 mA @ 10 kHz | 0.098" (2.50mm) | 0.315" Dia (8.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 33 mA @ 120 Hz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 135 mA @ 120 Hz | 202.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.315" Dia (8.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 41 mA @ 120 Hz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 52 mA @ 120 Hz | 78 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 92 mA @ 120 Hz | 138 mA @ 10 kHz | 0.098" (2.50mm) | 0.315" Dia (8.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 37 mA @ 120 Hz | 55.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 49 mA @ 120 Hz | 73.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 58 mA @ 120 Hz | 87 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can |