Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 200 : ¥317.74565 Bulk | Bulk | Active | 15 mF | -10%, +75% | 7.5 V | 30.1mOhm @ 120Hz | 10000 Hrs @ 85°C | -55°C ~ 105°C | Polar | - | General Purpose | 6.02 A @ 120 Hz | 6.99 A @ 20 kHz | - | 1.016" Dia (25.80mm) | 2.212" (56.19mm) | - | Through Hole | Radial, Can - 3 Lead | |||
0 In Stock Check Lead Time | 200 : ¥317.74565 Bulk | Bulk | Active | 3.9 mF | -10%, +75% | 50 V | 44.9mOhm @ 120Hz | 10000 Hrs @ 85°C | -55°C ~ 105°C | Polar | - | General Purpose | 4.93 A @ 120 Hz | 6.71 A @ 20 kHz | - | 1.016" Dia (25.80mm) | 2.212" (56.19mm) | - | Through Hole | Radial, Can - 3 Lead | |||
0 In Stock Check Lead Time | 200 : ¥317.74565 Bulk | Bulk | Active | 1 mF | -10%, +75% | 100 V | 92.7mOhm @ 120Hz | 10000 Hrs @ 85°C | -55°C ~ 105°C | Polar | - | General Purpose | 3.43 A @ 120 Hz | 5.12 A @ 20 kHz | - | 1.016" Dia (25.80mm) | 2.212" (56.19mm) | - | Through Hole | Radial, Can - 3 Lead | |||
0 In Stock Check Lead Time | 200 : ¥349.57620 Bulk | Bulk | Active | 3.9 mF | -10%, +75% | 63 V | 37.9mOhm @ 120Hz | 10000 Hrs @ 85°C | -55°C ~ 105°C | Polar | - | General Purpose | 5.96 A @ 120 Hz | 8.47 A @ 20 kHz | 0.300" (7.62mm) | 1.016" Dia (25.80mm) | 2.712" (68.89mm) | - | Through Hole | Radial, Can - 3 Lead | |||
0 In Stock Check Lead Time | 200 : ¥436.83455 Bulk | Bulk | Active | 6.8 mF | -10%, +75% | 40 V | 18.9mOhm @ 120Hz | 10000 Hrs @ 85°C | -55°C ~ 105°C | Polar | - | General Purpose | 9.18 A @ 120 Hz | 13.1 A @ 20 kHz | - | 0.890" Dia (22.60mm) | 3.712" (94.29mm) | - | Through Hole | Radial, Can - 3 Lead | |||
0 In Stock Check Lead Time | 200 : ¥456.75865 Bulk | Bulk | Active | 560 µF | -10%, +50% | 250 V | 202mOhm @ 120Hz | 10000 Hrs @ 85°C | -55°C ~ 105°C | Polar | - | General Purpose | 3.01 A @ 120 Hz | 4.38 A @ 20 kHz | - | 1.016" Dia (25.80mm) | 3.712" (94.29mm) | - | Through Hole | Radial, Can - 3 Lead | |||
0 In Stock Check Lead Time | 200 : ¥496.49970 Bulk | Bulk | Active | 4.7 mF | -10%, +75% | 63 V | 22.4mOhm @ 120Hz | 10000 Hrs @ 85°C | -55°C ~ 105°C | Polar | - | General Purpose | 8.42 A @ 120 Hz | 13.4 A @ 20 kHz | - | 1.016" Dia (25.80mm) | 3.712" (94.29mm) | - | Through Hole | Radial, Can - 3 Lead |