330153U7R5JL2 | |
---|---|
DigiKey Part Number | 338-330153U7R5JL2-ND |
Manufacturer | |
Manufacturer Product Number | 330153U7R5JL2 |
Description | RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 mF 7.5 V Aluminum Electrolytic Capacitors Radial, Can - 3 Lead 30.1mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 30.1mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.99 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.016" Dia (25.80mm) | |
Height - Seated (Max) | 2.212" (56.19mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 3 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥317.74565 | ¥63,549.13 |