Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥529.83000 Bulk | Bulk | Active | 2.2 mF | -10%, +75% | 35 V | 42.8mOhm @ 120Hz | 4000 Hrs @ 85°C | -55°C ~ 125°C | Polar | - | General Purpose | 6.15 A @ 120 Hz | 10.51 A @ 20 kHz | - | 0.890" Dia (22.60mm) | 1.713" (43.50mm) | - | Through Hole | Radial, Can - 3 Lead | |||
0 In Stock Check Lead Time | 200 : ¥425.54095 Bulk | Bulk | Active | 3.6 mF | -10%, +75% | 25 V | 35mOhm @ 120Hz | 4000 Hrs @ 85°C | -55°C ~ 125°C | Polar | - | General Purpose | 6.8 A @ 120 Hz | 10.51 A @ 20 kHz | - | 0.890" Dia (22.60mm) | 1.713" (43.50mm) | - | Through Hole | Radial, Can - 3 Lead |