325222U035HJ1 | |
---|---|
DigiKey Part Number | 338-325222U035HJ1-ND |
Manufacturer | |
Manufacturer Product Number | 325222U035HJ1 |
Description | RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - 3 Lead 42.8mOhm @ 120Hz 4000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 42.8mOhm @ 120Hz | |
Lifetime @ Temp. | 4000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 10.51 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.890" Dia (22.60mm) | |
Height - Seated (Max) | 1.713" (43.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 3 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.83000 | ¥529.83 |
10 | ¥480.18100 | ¥4,801.81 |
100 | ¥425.54060 | ¥42,554.06 |