Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,279 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | 1 µF | ±20% | 100 V | 165.786Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 18 mA @ 120 Hz | 30.6 mA @ 50 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
11,497 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | 2.2 µF | ±20% | 50 V | 120.572Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 25 mA @ 120 Hz | 42.5 mA @ 50 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
39,539 In Stock 15,000 Factory | 1 : ¥2.79000 Bulk | Bulk | Active | 10 µF | ±20% | 35 V | 23.21Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 46 mA @ 120 Hz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
73,730 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | 22 µF | ±20% | 35 V | 10.55Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 75 mA @ 120 Hz | 117.75 mA @ 50 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
59,783 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | 4.7 µF | ±20% | 100 V | 35.274Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 47 mA @ 120 Hz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,439 In Stock 13,000 Factory | 1 : ¥3.61000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | 26.526Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 52 mA @ 120 Hz | 88.4 mA @ 50 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
15,789 In Stock 18,000 Factory | 1 : ¥5.99000 Bulk | Bulk | Active | 47 µF | ±20% | 50 V | 5.644Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 150 mA @ 120 Hz | 235.5 mA @ 50 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
79,629 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | 3.3 µF | ±20% | 50 V | 80.381Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 27 mA @ 120 Hz | 45.9 mA @ 50 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,984 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | 47 µF | ±20% | 25 V | 7.055Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 95 mA @ 120 Hz | 149.15 mA @ 50 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥5.50000 Bulk | Bulk | Active | 10 µF | ±20% | 100 V | 16.579Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 71 mA @ 120 Hz | 120.7 mA @ 50 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 56,000 : ¥0.31093 Bulk | Bulk | Active | 2.2 µF | ±20% | 100 V | 75.358Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 36 mA @ 120 Hz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 56,000 : ¥0.42286 Bulk | Bulk | Active | 33 µF | ±20% | 25 V | 10.048Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 80 mA @ 120 Hz | 125.6 mA @ 50 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 32,000 : ¥0.58455 Bulk | Bulk | Active | 100 µF | ±20% | 25 V | 3.316Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 160 mA @ 120 Hz | 251.2 mA @ 50 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 32,000 : ¥0.73379 Bulk | Bulk | Active | 22 µF | ±20% | 63 V | 9.043Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 95 mA @ 120 Hz | 149.15 mA @ 50 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 32,000 : ¥1.05218 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | 2.321Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 230 mA @ 120 Hz | 361.1 mA @ 50 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 16,000 : ¥1.48873 Bulk | Bulk | Active | 47 µF | ±20% | 63 V | 4.233Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 180 mA @ 120 Hz | 282.6 mA @ 50 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 32,000 : ¥1.67073 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | 2.653Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 265 mA @ 120 Hz | 416.05 mA @ 50 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 8,000 : ¥2.92107 Bulk | Bulk | Active | 330 µF | ±20% | 35 V | 703mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 505 mA @ 120 Hz | 752.45 mA @ 50 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | 10 µF | ±20% | 63 V | 19.894Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 57 mA @ 120 Hz | 96.9 mA @ 50 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | 1000 µF | ±20% | 10 V | 398mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 720 mA @ 120 Hz | 1.0728 A @ 50 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | 22 µF | ±20% | 16 V | 16.579Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 60 mA @ 120 Hz | 94.2 mA @ 50 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | 22 µF | ±20% | 50 V | 12.057Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 89 mA @ 120 Hz | 139.73 mA @ 50 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | 22 µF | ±20% | 100 V | 7.536Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 135 mA @ 120 Hz | 211.95 mA @ 50 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | 220 µF | ±20% | 16 V | 1.658Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 275 mA @ 120 Hz | 409.75 mA @ 50 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | 220 µF | ±20% | 25 V | 1.507Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | Audio | 305 mA @ 120 Hz | 454.45 mA @ 50 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can |