106BPS063M | ||
---|---|---|
DigiKey Part Number | 106BPS063M-ND | |
Manufacturer | ||
Manufacturer Product Number | 106BPS063M | |
Description | CAP ALUM 10UF 20% 63V RADIAL | |
Customer Reference | ||
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 19.894Ohm @ 120Hz 2000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 19.894Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 57 mA @ 120 Hz | |
Ripple Current @ High Frequency | 96.9 mA @ 50 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |