Aluminum Electrolytic Capacitors

Results: 379
Manufacturer
Cornell Dubilier KnowlesNichicon
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Product Status
ActiveNot For New DesignsObsolete
Capacitance
0.1 µF0.22 µF0.33 µF0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V100 V160 V200 V250 V350 V400 V450 V
ESR (Equivalent Series Resistance)
1Ohm @ 120Hz1.06Ohm @ 120Hz1.51Ohm @ 120Hz2.32Ohm @ 120Hz2.82Ohm @ 120Hz3.98Ohm @ 120Hz4.94Ohm @ 120Hz6Ohm @ 120Hz7.03Ohm @ 120Hz7.31Ohm @ 120Hz10.55Ohm @ 120Hz12.81Ohm @ 120Hz23.21Ohm @ 120Hz-
Lifetime @ Temp.
1000 Hrs @ 125°C1500 Hrs @ 125°C2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 85°C
Ripple Current @ Low Frequency
1.3 mA @ 120 Hz2.1 mA @ 120 Hz2.9 mA @ 120 Hz4.3 mA @ 120 Hz4.7 mA @ 120 Hz6.2 mA @ 120 Hz7 mA @ 120 Hz10 mA @ 120 Hz12 mA @ 120 Hz15 mA @ 120 Hz17 mA @ 120 Hz20 mA @ 120 Hz
Ripple Current @ High Frequency
2.6 mA @ 10 kHz3.36 mA @ 10 kHz4.2 mA @ 10 kHz5.8 mA @ 10 kHz7.52 mA @ 10 kHz8.6 mA @ 10 kHz9.4 mA @ 10 kHz11.2 mA @ 10 kHz12.4 mA @ 10 kHz14 mA @ 10 kHz19.2 mA @ 10 kHz20 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)0.394" (10.00mm)0.492" (12.50mm)-
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)0.787" Dia (20.00mm)0.866" Dia (22.00mm)0.984" Dia (25.00mm)
Height - Seated (Max)
0.232" (5.90mm)0.307" (7.80mm)0.413" (10.50mm)0.417" (10.60mm)0.433" (11.00mm)0.453" (11.50mm)0.472" (12.00mm)0.492" (12.50mm)0.512" (13.00mm)0.531" (13.50mm)0.551" (14.00mm)0.630" (16.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
Radial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
379Results
Applied FiltersRemove All

Showing
of 379
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
UVK SERIES 8mm
UVK1J101MPD
CAP ALUM 100UF 20% 63V RADIAL
Nichicon
2,770
In Stock
1 : ¥3.69000
Bulk
Bulk
Not For New Designs
100 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
280 mA @ 120 Hz
420 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVK SERIES 10mm
UVK1E102MPD
CAP ALUM 1000UF 20% 25V RADIAL
Nichicon
5,289
In Stock
1 : ¥4.02000
Bulk
Bulk
Not For New Designs
1000 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
860 mA @ 120 Hz
989 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
UVK2A101MPD
UVK2A101MPD
CAP ALUM 100UF 20% 100V RADIAL
Nichicon
8,052
In Stock
1 : ¥5.34000
Bulk
Bulk
Not For New Designs
100 µF
±20%
100 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
340 mA @ 120 Hz
510 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
UVK SERIES 10mm
UVK2A101MPD1TD
CAP ALUM 100UF 20% 100V RADIAL
Nichicon
6,597
In Stock
1 : ¥5.34000
Cut Tape (CT)
500 : ¥2.13312
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
100 µF
±20%
100 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
340 mA @ 120 Hz
510 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
UVK SERIES 10mm
UVK1E102MPD1TD
CAP ALUM 1000UF 20% 25V RADIAL
Nichicon
8,562
In Stock
1 : ¥5.75000
Cut Tape (CT)
500 : ¥1.99322
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
1000 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
860 mA @ 120 Hz
989 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
UVK SERIES 27mm
UVK1J471MHD1TO
CAP ALUM 470UF 20% 63V RADIAL
Nichicon
5,074
In Stock
1 : ¥7.31000
Cut Tape (CT)
500 : ¥3.09230
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
470 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
900 mA @ 120 Hz
1.35 A @ 10 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
UVK SERIES 16mm
UVK1E332MHD
CAP ALUM 3300UF 20% 25V RADIAL
Nichicon
5,043
In Stock
1 : ¥9.93000
Bulk
Bulk
Not For New Designs
3300 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1.98 A @ 120 Hz
2.277 A @ 10 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
UVK SERIES 10mm
UVK1C222MPD1TD
CAP ALUM 2200UF 20% 16V RADIAL
Nichicon
7,214
In Stock
1 : ¥10.51000
Cut Tape (CT)
500 : ¥4.71922
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
2200 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1 A @ 120 Hz
1.15 A @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
UVK1V332MHD
UVK1E103MHD
CAP ALUM 10000UF 20% 25V RADIAL
Nichicon
230
In Stock
1 : ¥25.12000
Bulk
Bulk
Not For New Designs
10000 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.5 A @ 120 Hz
3.22 A @ 10 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.575" (40.00mm)
-
Through Hole
Radial, Can
UVK SERIES 8mm
UVK1C471MPD
CAP ALUM 470UF 20% 16V RADIAL
Nichicon
8,975
In Stock
1 : ¥2.22000
Bulk
Bulk
Not For New Designs
470 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
440 mA @ 120 Hz
660 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVK SERIES 8mm
UVK2A470MPD
CAP ALUM 47UF 20% 100V RADIAL
Nichicon
3,750
In Stock
1 : ¥2.63000
Bulk
Bulk
Not For New Designs
47 µF
±20%
100 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
200 mA @ 120 Hz
400 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVK SERIES 8mm
UVK1V221MPD
CAP ALUM 220UF 20% 35V RADIAL
Nichicon
2,285
In Stock
1 : ¥2.79000
Bulk
Bulk
Not For New Designs
220 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
350 mA @ 120 Hz
525 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVK SERIES 8mm
UVK2W2R2MPD1TD
CAP ALUM 2.2UF 20% 450V RADIAL
Nichicon
3,721
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,000 : ¥0.91124
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
2.2 µF
±20%
450 V
-
2000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
28 mA @ 120 Hz
44.8 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVK SERIES 8mm
UVK1C471MPD1TD
CAP ALUM 470UF 20% 16V RADIAL
Nichicon
6,610
In Stock
1 : ¥3.12000
Cut Tape (CT)
1,000 : ¥0.82553
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
470 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
440 mA @ 120 Hz
660 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVK SERIES 8mm
UVK1J101MPD1TD
CAP ALUM 100UF 20% 63V RADIAL
Nichicon
3,401
In Stock
1 : ¥3.69000
Cut Tape (CT)
1,000 : ¥1.09102
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
100 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
280 mA @ 120 Hz
420 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVK SERIES 8mm
UVK1V221MPD1TD
CAP ALUM 220UF 20% 35V RADIAL
Nichicon
15,589
In Stock
1 : ¥3.94000
Cut Tape (CT)
1,000 : ¥1.04292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
220 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
350 mA @ 120 Hz
525 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVK SERIES 8mm
UVK1V221MPD1TA
CAP ALUM 220UF 20% 35V RADIAL
Nichicon
15,336
In Stock
1 : ¥3.94000
Cut Tape (CT)
1,000 : ¥0.73309
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
220 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
350 mA @ 120 Hz
525 mA @ 10 kHz
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVK SERIES 10mm
UVK2E100MPD
CAP ALUM 10UF 20% 250V RADIAL
Nichicon
5,970
In Stock
1 : ¥4.93000
Bulk
Bulk
Not For New Designs
10 µF
±20%
250 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
100 mA @ 120 Hz
160 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
UVK SERIES 8mm
UVK2G3R3MPD1TD
CAP ALUM 3.3UF 20% 400V RADIAL
Nichicon
5,960
In Stock
1 : ¥4.93000
Cut Tape (CT)
1,000 : ¥1.45182
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
3.3 µF
±20%
400 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
48 mA @ 120 Hz
76.8 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVK SERIES 10mm
UVK1C102MPD
CAP ALUM 1000UF 20% 16V RADIAL
Nichicon
7,108
In Stock
1 : ¥5.50000
Bulk
Bulk
Not For New Designs
1000 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
700 mA @ 120 Hz
805 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
UVK SERIES 10mm
UVK1A222MPD1TD
CAP ALUM 2200UF 20% 10V RADIAL
Nichicon
1,994
In Stock
1 : ¥5.50000
Cut Tape (CT)
500 : ¥2.19682
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
2200 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
990 mA @ 120 Hz
1.1385 A @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
UVK SERIES 10mm
UVK2G100MPD1TD
CAP ALUM 10UF 20% 400V RADIAL
Nichicon
20,904
In Stock
1 : ¥5.83000
Cut Tape (CT)
500 : ¥2.31586
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
10 µF
±20%
400 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
90 mA @ 120 Hz
144 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
UVK SERIES 10mm
UVK0J222MPD1TD
CAP ALUM 2200UF 20% 6.3V RADIAL
Nichicon
2,000
In Stock
1 : ¥6.24000
Cut Tape (CT)
500 : ¥1.50724
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
2200 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
890 mA @ 120 Hz
1.0235 A @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
UVK SERIES 10mm
UVK1E471MPD1TD
CAP ALUM 470UF 20% 25V RADIAL
Nichicon
1,502
In Stock
1 : ¥6.40000
Cut Tape (CT)
500 : ¥2.70136
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
470 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
550 mA @ 120 Hz
825 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
UVK SERIES 10mm
UVK1C102MPD1TD
CAP ALUM 1000UF 20% 16V RADIAL
Nichicon
2,677
In Stock
1 : ¥6.98000
Cut Tape (CT)
500 : ¥2.93122
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
1000 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
700 mA @ 120 Hz
805 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Showing
of 379

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.