



UVK1E102MPD | |
|---|---|
DigiKey Part Number | 493-16109-ND |
Manufacturer | |
Manufacturer Product Number | UVK1E102MPD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E102MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 989 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.58900 | ¥35.89 |
| 50 | ¥2.68600 | ¥134.30 |
| 100 | ¥2.39750 | ¥239.75 |
| 500 | ¥1.90110 | ¥950.55 |
| 1,800 | ¥1.63245 | ¥2,938.41 |
| 3,600 | ¥1.52108 | ¥5,475.89 |
| 5,400 | ¥1.46491 | ¥7,910.51 |

