Trimmers, Variable Capacitors

Results: 4
Capacitance Range
2.5 ~ 9pF3.5 ~ 20pF5 ~ 25pF7 ~ 40pF
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
0
In Stock
Obsolete
Tray
Obsolete2.5 ~ 9pFTop100 VCeramic500 @ 1MHz0.218" Dia (5.54mm)0.145" (3.68mm)-55°C ~ 125°CThrough HoleGeneral Purpose
0
In Stock
Obsolete
Tray
Obsolete3.5 ~ 20pFTop100 VCeramic500 @ 1MHz0.218" Dia (5.54mm)0.145" (3.68mm)-55°C ~ 125°CThrough HoleGeneral Purpose
0
In Stock
Obsolete
Tray
Obsolete5 ~ 25pFTop100 VCeramic500 @ 1MHz0.218" Dia (5.54mm)0.145" (3.68mm)-55°C ~ 125°CThrough HoleGeneral Purpose
0
In Stock
Obsolete
Tray
Obsolete7 ~ 40pFTop100 VCeramic500 @ 1MHz0.218" Dia (5.54mm)0.145" (3.68mm)-55°C ~ 125°CThrough HoleGeneral Purpose
Showing
of 4

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.