Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : ¥14.19872 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 33 µF | ±20% | 2.5 V | 70mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 100 kHz | - | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.075" (1.90mm) | 0.256" L x 0.126" W (6.50mm x 3.20mm) | Surface Mount | Nonstandard SMD | |||
0 In Stock | 500 : ¥14.19872 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 47 µF | ±20% | 2.5 V | 70mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 100 kHz | - | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.075" (1.90mm) | 0.256" L x 0.126" W (6.50mm x 3.20mm) | Surface Mount | Nonstandard SMD | |||
0 In Stock | 500 : ¥14.19872 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 68 µF | ±20% | 2.5 V | 60mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 100 kHz | - | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.075" (1.90mm) | 0.256" L x 0.126" W (6.50mm x 3.20mm) | Surface Mount | Nonstandard SMD | |||
0 In Stock | 500 : ¥14.19872 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 47 µF | ±20% | 4 V | 60mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 100 kHz | - | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.075" (1.90mm) | 0.256" L x 0.126" W (6.50mm x 3.20mm) | Surface Mount | Nonstandard SMD | |||
0 In Stock | 500 : ¥14.19872 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 22 µF | ±20% | 6.3 V | 70mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 100 kHz | - | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.075" (1.90mm) | 0.256" L x 0.126" W (6.50mm x 3.20mm) | Surface Mount | Nonstandard SMD |