F180E476MCC | |
---|---|
DigiKey Part Number | 493-4001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F180E476MCC |
Description | CAP ALUM 47UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 47 µF 2.5 V Aluminum Electrolytic Capacitors Nonstandard SMD 70mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | F180E476MCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.256" L x 0.126" W (6.50mm x 3.20mm) | |
Mounting Type | ||
Package / Case | Nonstandard SMD |