Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,241 In Stock | 1 : ¥8.38000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 250 mA @ 120 Hz | 425 mA @ 10 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
353,849 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | 100 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 130 mA @ 120 Hz | 221 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.441" (11.20mm) | - | Through Hole | Radial, Can | |||
27,426 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 10 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 45 mA @ 120 Hz | 76.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
20,454 In Stock | 1 : ¥2.95000 Bulk | Bulk | Active | 22 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 60 mA @ 120 Hz | 102 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
13,317 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥0.50779 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 18 mA @ 120 Hz | 30.6 mA @ 10 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
11,416 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 4.7 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 30 mA @ 120 Hz | 51 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
10,170 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 43 mA @ 120 Hz | 73.1 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
9,337 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 3.3 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | - | 34 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
7,661 In Stock | 1 : ¥2.95000 Bulk | Bulk | Active | 4.7 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | - | 42.5 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
7,348 In Stock | 1 : ¥2.95000 Bulk | Bulk | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 18 mA @ 120 Hz | 30.6 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
6,853 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥0.73667 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 45 mA @ 120 Hz | 76.5 mA @ 10 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
6,142 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥0.50779 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 45 mA @ 120 Hz | 76.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
5,567 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥0.73667 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3.3 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 25 mA @ 120 Hz | 42.5 mA @ 10 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
4,352 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 22 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 60 mA @ 120 Hz | 102 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
2,973 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥0.73667 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 60 mA @ 120 Hz | 102 mA @ 10 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
2,886 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥0.73667 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 30 mA @ 120 Hz | 51 mA @ 10 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
2,200 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 4.7 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
1,982 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 33 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 80 mA @ 120 Hz | 136 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
1,522 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 22 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | - | 102 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
1,257 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 47 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | - | 153 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
67,120 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,000 : ¥0.77168 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 130 mA @ 120 Hz | 221 mA @ 10 kHz | 0.197" (5.00mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
45,330 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 50 mA @ 120 Hz | 85 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.441" (11.20mm) | - | Through Hole | Radial, Can | |||
31,480 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 100 mA @ 120 Hz | 170 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.441" (11.20mm) | - | Through Hole | Radial, Can | |||
11,963 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 33 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 90 mA @ 120 Hz | 153 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.441" (11.20mm) | - | Through Hole | Radial, Can | |||
9,241 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 80 mA @ 120 Hz | 136 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.441" (11.20mm) | - | Through Hole | Radial, Can |